CEJN Steel, Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Standard & Vented Safety
- RS 제품 번호:
- 817-9277
- 제조사 부품 번호:
- 103102202
- 제조업체:
- CEJN
Subtotal (1 unit)*
₩57,320.00
재고있음
- 71 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 817-9277
- 제조사 부품 번호:
- 103102202
- 제조업체:
- CEJN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CEJN | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 310 | |
| Sub Type | Standard & Vented Safety | |
| Material | Steel, Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Zinc Plated | |
| Standards/Approvals | A-A 59439, ISO 6150 B, ISO 4414, Euro 7.6 (7.4), EN 983, CEJN Original | |
| 모두 선택 | ||
|---|---|---|
브랜드 CEJN | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 310 | ||
Sub Type Standard & Vented Safety | ||
Material Steel, Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Finish Zinc Plated | ||
Standards/Approvals A-A 59439, ISO 6150 B, ISO 4414, Euro 7.6 (7.4), EN 983, CEJN Original | ||
- COO (Country of Origin):
- SE
CEJN 310 Series, 5.3mm Flow Diameter
CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.
Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material
Interchanges to other Brand Profiles
Standards
A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983
관련된 링크들
- CEJN Brass, Steel Pneumatic Quick Connect Coupling, Male/Female ISO-standard 13mm Standard & Vented Safety
- CEJN Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Male R Standard & Vented Safety
- CEJN Steel, Brass Pneumatic Quick Connect Coupling, 1/2 in Male R Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 10mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 3/4 in Female G Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 3/8 in Male R Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Male R Standard & Vented Safety