Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G 0.25in
- RS 제품 번호:
- 203-8613
- 제조사 부품 번호:
- NPHS-D6-P-G14F
- 제조업체:
- Festo
Subtotal (1 unit)*
₩41,060.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-8613
- 제조사 부품 번호:
- NPHS-D6-P-G14F
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | NPHS-D6-P-G14F | |
| Hose Barb Connection | 0.25in | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Finish | Nickel | |
| Model Number | 8059271 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series NPHS-D6-P-G14F | ||
Hose Barb Connection 0.25in | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Finish Nickel | ||
Model Number 8059271 | ||
- COO (Country of Origin):
- DE
Festo NPHS-D6-P-G14F Series Pneumatic Quick Connect Coupling, G 1/4 Female Thread, 12Bar Maximum Operating Pressure - NPHS-D6-P-G14F, Numeric Part Number: 8059271
This pneumatic quick connect coupling is designed for efficient fluid transfer in automated systems. It features a female threaded connection of G 1/4, making it ideal for integration with various pneumatic systems. Constructed from nickel-plated brass, it ensures durability and resistance against corrosion, maintaining performance across a broad temperature range from -10°C to +60°C.
Features & Benefits
• High operating pressure capability of up to 12 bar prevents leaks
• NBR sealing material provides robust sealing in compressed air systems
• Nickel plated finish enhances corrosion resistance ensuring longevity
• Designed for quick disconnect, facilitating efficient maintenance
• Standard flow rates of up to 2222.2 l/min optimise air delivery
• Compatible with lubricated operation, offering flexibility in applications
Applications
• Used for connecting pneumatic lines in automation systems
• Ideal for requiring quick disconnects in machinery
• Utilised in compressed air systems across mechanical industries
• Suitable for installation in electrical and electronic systems
What are the optimal operating conditions for this type of coupling?
The coupling performs best under temperatures ranging from -10°C to +60°C and can withstand an operating pressure of up to 12 bar, suitable for various industrial environments.
How does the material choice impact the couplings functionality?
The use of nickel-plated brass not only provides a robust connection but also enhances its resistance to corrosion, which is crucial for maintaining reliability in demanding conditions.
Can this coupling accommodate lubricated operations, and what are the implications?
Yes, it allows lubricated operation, which helps reduce friction and wear, ultimately extending the lifespan of the coupling in continuous use applications.
관련된 링크들
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female 0.38in
- Festo Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling
- Festo Pneumatic Quick Connect Coupling, Male
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male G