Festo Pneumatic Quick Connect Coupling, 1/4 in Male G

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩89,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩89,800.00₩8,980.00
5 - 9₩87,540.00₩8,754.00
10 +₩85,380.00₩8,538.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6174
Distrelec 제품 번호:
304-30-242
제조사 부품 번호:
NPHS-S6-M-G14
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

NPHS

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8059258

COO (Country of Origin):
DE

Festo Pneumatic Quick Connect Coupling Socket


The Festo pneumatic quick connect male coupling socket is self-closing, with a nominal size of 7.85mm. It is made from nickel plated brass. This coupling socket has a G 1/4in male threaded end connection. Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. You need to push the plug into the socket to lock the coupling. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve. Its weight is 20g.

Features and Benefits


• Tolerance for nominal tightening torque is ±10%

• Operating temperature ranges between -10°C and 60°C

• Class 1 corrosion resistance

• Lubricated operation reduces friction

• Oiled operation is possible

Applications


• Dry indoor applications

• Used for transport application

• Storage protection

• Used in chemical fertilizer pipe

Certifications


• ISO8573-1:2010

NPHS Quick Connect Couplings


Festo Pneumatic Quick Connect Coupling


관련된 링크들