RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, 1/2 in Male G Socket

Subtotal (1 unit)*

₩55,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
325-619
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/2 in

Series

30S

Sub Type

Socket

Material

Aluminium, Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

ISO 4414, ISO 6150-B-15

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/2 in Male BSP


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing and a self-sealing design for reliable performance.

Features and Benefits


Maximum operating pressure 12 bar, ensuring robust performance in demanding applications

Operating temperature range -20°C to +100°C, suitable for diverse environments

Made of brass and steel with nickel-plated finish, offering corrosion resistance and longevity

Also available in aluminium, providing lightweight options

DN8 connection standard, ensuring compatibility with various systems

ISO 4414 and ISO 6150-B-15 compliance, meeting international standards

Industrial interchangeable 3/8 inch, allowing for versatile use

2 Stage Safety Coupling, enhancing user safety during disconnection

Compatible with HANSEN 4000, PARKER 30, CEJN 430, GROMELLE 900, and RECTUS 3, ensuring wide-ranging compatibility

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/2 in Male BSP

Thread Gender: Male

Thread Standard: BSP

Material: Aluminium, Brass, Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들