RS PRO Brass, Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS 제품 번호:
- 325-625
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩55,840.00
재고있음
- 추가로 2026년 11월 23일 부터 34 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 325-625
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 30S | |
| Material | Brass, Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 30S | ||
Material Brass, Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing and a self-sealing design for reliable performance.
Features and Benefits
Maximum operating pressure of 12 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass, steel, and aluminium with a nickel-plated finish for enhanced durability and corrosion resistance
2 Stage Safety Coupling with a double press or twist mechanism for secure and safe disconnection
Compatible with HANSEN 4000, PARKER 30, CEJN 430, GROMELLE 900, and RECTUS 3 for versatile integration
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Conforms to ISO 4414 and ISO 6150-B-15 standards
Industrial interchangeable 3/8 inch connection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- RS PRO Brass, Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass, Steel, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, 1/2 in Male G Socket
- RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Aluminium, Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Male G