Festo VRPA Series Pressure Regulator Tube
- RS 제품 번호:
- 271-2559
- 제조사 부품 번호:
- VRPA-CM-Q8-E
- 제조업체:
- Festo
Subtotal (1 unit)*
₩154,880.00
재고있음
- 84 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-2559
- 제조사 부품 번호:
- VRPA-CM-Q8-E
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Series | VRPA | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 8086005 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Series VRPA | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Model Number 8086005 | ||
- COO (Country of Origin):
- JP
Festo VRPA Series Regulator, 8 Bar Maximum Outlet Pressure, PBT Body - VRPA-CM-Q8-E, Numeric Part Number: 8086005
This regulator provides precise control in pneumatic systems, ensuring stable outlet pressure for efficient operation. Its compact PBT body suits a variety of applications in automation and electronics. The unit functions effectively within a temperature range of 0 to 60°C, making it appropriate for various environments.
Features & Benefits
• Constant output pressure for consistent performance
• Secondary venting for enhanced safety and precision
• Return flow function for improved system efficiency
• Compatible with QS-8 pneumatic connections
• Manual adjustment via a rotary knob
• RoHS-compliant materials for environmental safety
Applications
• Utilised in automation systems for accurate pressure control
• Ideal for pneumatic circuits requiring consistent outlet pressure
• Suitable for compressed air systems in industrial environments
• Appropriate for needing effective pressure regulation
Can it maintain stable output pressure under varying conditions?
Yes, it ensures consistent pressure regulation within the specified range.
Will it function in both low and high-pressure environments?
Yes, it operates effectively between 1 bar and 8 bar.
Is it suitable for lubricated operation?
Yes, lubricated operation is possible and recommended.
Can it be mounted in various positions?
Yes, the mounting position is flexible.
관련된 링크들
- Festo VRPA Series Pressure Regulator Tube
- Festo VRPA Series Regulator R
- Festo VRPA Series Regulator Tube NPT NPT
- Festo QS-8 Regulator - 8 bar, 8086002 VRPA
- Festo Push In 6 mm Regulator - 8 bar, 8086004 90L/min VRPA
- Festo QS-4 Regulator - 8 bar, 8086000 VRPA
- Festo R 1/4 Pressure Regulator - 8 bar, 8086013 130L/min VRPA
- Festo R 1/8 Regulator - 8 bar, 8086011 VRPA