Subtotal (1 unit)*
₩140,440.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩140,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 647-335
- 제조사 부품 번호:
- VRPA-CM-T14-E
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Regulator | |
| Series | VRPA | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 8 bar | |
| Material | Nitrile Butadiene Rubber | |
| Minimum Operating Temperature | -0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8086006 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Regulator | ||
Series VRPA | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 8 bar | ||
Material Nitrile Butadiene Rubber | ||
Minimum Operating Temperature -0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8086006 | ||
- COO (Country of Origin):
- JP
The Festo Pressure regulator is designed to maintain a constant output pressure, ensuring optimal performance in pneumatic systems. This device features a manual actuation mechanism with a user-friendly rotary knob for precise adjustments. It is suitable for a broad range of ambient temperatures, from 0 °C to 60 °C, making it versatile for various operational environments. The compact housing made of PBT ensures durability, while its compliance with cleanroom class standards enhances its suitability for sensitive applications. Its secondary venting and return flow functions add flexibility, making it an ideal choice for efficient pressure regulation in compressed air systems.
Produces a stable output pressure for reliable pneumatic control
Designed with secondary venting to enhance operational flexibility
Equipped with a return flow function for efficient system performance
Mounts easily with a through hole for streamlined installation
Constructed from robust PBT material for long lasting use
Capable of supporting lubricated operation for increased versatility
Features a rotary knob with detent for easy pressure adjustments
Incorporates an analogue pressure gauge to display current pressure
Meets VDMA24364 B2 L LABS conformity which ensuring material safety
Achieves Class 4 cleanroom status according to ISO 14644 1 for sensitive environments
Lightweight design at just 23 g facilitates effortless installation
관련된 링크들
- Festo VRPA Series Pressure Regulator Tube
- Festo VRPA Series Regulator Tube NPT NPT
- Festo VRPA Series Regulator NPT NPT
- Festo R 1/4 Regulator - 8 bar, 8086012 VRPA
- Festo R 1/4 Pressure Regulator - 8 bar, 8086013 130L/min VRPA
- Festo R 1/8 Regulator - 8 bar, 8086011 VRPA
- Festo Push In 6 mm Regulator - 8 bar, 8086004 90L/min VRPA
- Festo QS-4 Regulator - 8 bar, 8086000 VRPA