RS PRO Pressure Regulator 1/4 in Threaded G

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩948,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩948,220.00-
5 +₩780,380.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1144
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

1/4 in

Outlet Connection Type

Threaded

Series

RS PRO

Maximum Operating Pressure

9 bar

Material

Aluminium

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO EVT Threaded Regulator, G 3/8 Male, BSPP, 3/8 in


This range of RS PRO threaded regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO G 3/8-inch port size electro-pneumatic regulator with bracket and 2-meter-long straight cable with 4-pin connector. It has aluminium regulator body with 0.5% accuracy and adjustable pressure range of 0 to 9 bar.

Features and Benefits


  • Built-in pressure sensor and filter

  • Rapid response control, error indicator and self diagnosis

  • Easiness in change of unit display from psi, bar, Mpa

  • IP65 protection

    Applications


    Pneumatic filters and regulators can be found in any compressed air systems, common applications are;

    Aerospace

    Automotive

    Chemical Manufacturing

    Electronics

    Food manufacturing

    Medical

    Dentistry

    Pharmaceuticals

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들