RS PRO Flow regulator Flow Regulator, Inlet Female, Threaded 1/4 in G, Outlet Female Threaded 1/4 in

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩85,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩85,420.00
5 +₩70,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-4737
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Inlet Connection Type

Threaded

Product Type

Flow Regulator

Outlet Connection Type

Threaded

Sub Type

Flow regulator

Inlet Connection Size

1/4 in G

Outlet Connection Size

1/4 in

Series

RS PRO

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Material

Adjusting Knob and Locking Ring: Aluminium Seals: Nitrile Butadiene Rubber, Body, Adjusting Knob and Locking Ring: Brass Seals 855 Body

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

IECEx, ATEX

제외

COO (Country of Origin):
DE

RS PRO Pneumatic Heavy Duty Flow Regulator


Introducing the range of RS PRO Pneumatic Regulators, designed to regulate the pressure and flow or air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production. This high-quality brass fitting ensures optimum high flow performance for operations that require precise pressure regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of sizes, fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO pneumatic heavy duty flow regulator fittings are specially designed to regulate the flow and pressure of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production

  • The brass body ensures that the fitting can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the robust fitting is also resistant to chemicals and thermal cycling, ensuring high performance

  • Suitable for wall mounting applications

  • Applications:


    Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:

  • Compressed air

  • Pneumatic automation

  • Industrial water circuits

  • Inert gases

  • Fluids and heating systems

  • Steam vacuums

  • The RS Pro M/800 series is a Heavy duty uni-directional flow regulators that operates pressure range upto 0.3 to 16 bar and has port size of G 1/4. The body of this flow regulator is made of brass material and used for compressed air medium.

    Why RS PRO?


    Line mounted general purpose regulators

    Captive regulating needle will not blow out when unscrewed

    Calibrated adjusting knob, can be locked

    Suitable for wall mounting

    High operating pressure

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들