Festo L RP Series Pressure Regulator G 1/4 Threaded G G

Subtotal (1 unit)*

₩668,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩668,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-3484
제조사 부품 번호:
LRP-1/4-4-EX4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Outlet Connection Type

Threaded

Outlet Connection Size

G 1/4

Series

L RP

Inlet Thread Standard

G

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Model Number

549920

COO (Country of Origin):
HU
The Festo precision pressure regulator is designed for optimized control of output pressure in various industrial applications. With a robust design and precise operation, this regulator ensures consistent pressure levels for enhanced system performance.

Equipped with a piloted precision diaphragm control valve for accurate pressure regulation

Offers a pressure regulation range of 0.05 bar to 4 bar for versatile performance

Includes a rotary knob with detent for easy actuator lock

Comes with secondary venting for added safety during operation

Explosion protection for Zone 1, Zone 2, Zone 21, and Zone 22 environments according to ATEX standards

관련된 링크들