Festo VPPM Series Regulator NPT NPT
- RS 제품 번호:
- 651-987
- 제조사 부품 번호:
- VPPM-6L-L-1-N18-0L6H-V1N
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,326,840.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,326,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 651-987
- 제조사 부품 번호:
- VPPM-6L-L-1-N18-0L6H-V1N
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Regulator | |
| Inlet Connection Type | Threaded | |
| Series | VPPM | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 6 bar | |
| Outlet Thread Standard | NPT | |
| Minimum Operating Temperature | -0°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, RoHS | |
| Model Number | 542212 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Regulator | ||
Inlet Connection Type Threaded | ||
Series VPPM | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 6 bar | ||
Outlet Thread Standard NPT | ||
Minimum Operating Temperature -0°C | ||
Material Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, RoHS | ||
Model Number 542212 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is engineered for precision control in pneumatic applications. Designed with a pilot-actuated diaphragm, this regulator adeptly manages pressures ranging from 0.006 MPa to 0.6 MPa, ensuring optimal performance in various operational settings. With a maximum inlet pressure of 8 bar, it guarantees reliable regulation while maintaining output pressure even in the event of power interruption. The product is suitable for both inert gases and compressed air, making it a versatile asset for industrial operations. Its robust design includes a soft sealing principle and an optional mounting position, perfect for integration in diverse environments. With IP65 protection, it is built to withstand challenging conditions while delivering consistent results.
Reverse polarity protection across all electrical connections enhances safety during use
Mechanical spring reset system provides reliable performance and quick recovery
LED display type offers clear visual feedback for easy monitoring
Designed with moderate corrosion resistance suitable for various environments
Electrical connections via 8 pin M12 plugs simplify installation and compatibility
Low maximum current consumption of 300 mA ensures energy efficiency
관련된 링크들
- Festo VPPM Series Regulator NPT NPT
- Festo VPPM Series Pressure Regulator 1/2 in NPT NPT
- Festo VPPM Series Pressure Regulator
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM Series Pneumatic Regulator 6 mm
- Festo VPPM Series Pneumatic Regulator G 1/8 G
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM Series Pressure Regulator G 1/2 G