Camozzi Pneumatic Compact Cylinder - QP2A100A010 100mm Bore, 10 mm QP Series Series, Double Acting Acting
- RS 제품 번호:
- 929-068
- 제조사 부품 번호:
- QP2A100A010
- 제조업체:
- Camozzi
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩677,602.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩677,602.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 929-068
- 제조사 부품 번호:
- QP2A100A010
- 제조업체:
- Camozzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Camozzi | |
| Product Type | Pneumatic Compact Cylinder | |
| Series | QP Series | |
| Model Number | QP2A100A010 | |
| Bore Diameter | 100mm | |
| Action Type | Double Acting | |
| Mount Type | Standard | |
| Body Material | Anodised Aluminium | |
| Length | 84.5mm | |
| Stroke Length | 10mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Standard | Metric | |
| Rod Type | Single Piston | |
| Piston Rod Thread Size | M16 | |
| Maximum Operating Temperature | 80°C | |
| Width | 123.5mm | |
| Height | 117mm | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Camozzi | ||
Product Type Pneumatic Compact Cylinder | ||
Series QP Series | ||
Model Number QP2A100A010 | ||
Bore Diameter 100mm | ||
Action Type Double Acting | ||
Mount Type Standard | ||
Body Material Anodised Aluminium | ||
Length 84.5mm | ||
Stroke Length 10mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Piston Rod Gender Female | ||
Piston Rod Thread Standard Metric | ||
Rod Type Single Piston | ||
Piston Rod Thread Size M16 | ||
Maximum Operating Temperature 80°C | ||
Width 123.5mm | ||
Height 117mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IT
The Camozzi short stroke magnetic cylinder offers efficient double-acting operation for diverse industrial applications, featuring robust rolled stainless steel construction and a standard design to meet various operational demands.
Standard series suitable for industrial applications
Double-acting operation enhances performance versatility
Constructed from Durable rolled stainless steel for longevity
Compact diameter of 100 mm optimises space utilisation
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,