RS Better World
SMC Vacuum Check Valve, 0.7 MPa Inlet Female Threaded M5 x 0.8, Outlet Male
- RS 제품 번호:
- 270-5154
- 제조사 부품 번호:
- ZP2V-B5-05
- 제조업체:
- SMC
Subtotal (1 unit)*
₩27,200.00
제한된 재고
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 270-5154
- 제조사 부품 번호:
- ZP2V-B5-05
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Vacuum Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | M5 x 0.8 | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | -100kPa | |
| Material | Brass | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 0.7 MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Vacuum Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size M5 x 0.8 | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure -100kPa | ||
Material Brass | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Maximum Operating Pressure 0.7 MPa | ||
The SMC ZP2V series is a vacuum valve which inhibits drops in vacuum pressure, even when no work piece is present. It has fixed orifice size.
Single-action fitting model available
Protects against drops in vacuum pressure, even when some pads are not suctioning
관련된 링크들
- SMC ZP2V Vacuum Check Valve, 0.7 Mpa Inlet Female Threaded R 1/8 in, Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded 1 in, Outlet Male Threaded G 1 in
- SMC XT34 Check Valve, 0.7 Mpa Inlet Male Threaded 1/8 in, Outlet Female Threaded G 1/8 in
- SMC IL220 Check Valve, 0.7 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded Rc 1/4 in
- SMC ZP2V Non Return Valve, 0.7 Mpa Inlet Female Threaded R 1/8 in, Outlet Male Threaded Rc 1/8 in
- SMC AK2000 Check Valve, 1 Mpa Inlet Female Threaded Rc 1 (8), Outlet Male Threaded Rc 1 (8)
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 12 mm, Outlet Female Threaded Rc 1/8 in