Festo HB-1/4-QS-6 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- RS 제품 번호:
- 203-8515
- 제조사 부품 번호:
- HB-1/4-QS-6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩58,620.00
재고있음
- 추가로 2026년 11월 09일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-8515
- 제조사 부품 번호:
- HB-1/4-QS-6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Series | HB-1/4-QS-6 | |
| Minimum Operating Pressure | -1bar | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-), RoHS | |
| Maximum Operating Pressure | 10 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Series HB-1/4-QS-6 | ||
Minimum Operating Pressure -1bar | ||
Outlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-), RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
Festo HB-1/4-QS-6 Series Non Return Valve, -1 to10 bar Operating Pressure Range, 6mm Tube Inlet Connection - HB-1/4-QS-6
This non return valve by Festo, with an operating pressure range of -1 to 10 bar is an essential component for applications requiring secure flow control. It ensures reliable performance under varying pressure conditions.
Features & Benefits
• Suitable for high pressure applications up to 10 bar, providing a secure seal for optimal flow control
• Threaded inlet and outlet connections for easy installation and compatibility with existing systems
• Nickel-plated brass housing for durability and resistance to corrosion, ensuring a long-lasting performance
• Quick and efficient flow rate of 294 litres per minute, meeting the demands of industrial operations
• Versatile in applications, ideal for use in automation, electronics, mechanical and pneumatic systems
Applications
• Used for vacuum applications due to its non-return valve function
• Suitable for compressed air systems in various industries
• Ideal for maintaining pressure control in intricate pneumatic operations
Can it be used in high-pressure environments?
Yes, it is designed for operating pressures ranging from -1 to 10 bar with a robust construction to withstand high-pressure conditions.
Will it fit with existing threaded connections?
It features threaded inlet and outlet connections, ensuring compatibility and ease of installation with other components.
Is it suitable for industrial automation systems?
Yes, it is versatile and designed to meet the demands of automation, electronics, and pneumatic applications.
관련된 링크들
- Festo HB-1/4-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- Festo HB-1/8-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- Festo HB-3/8-QS-12 Non Return Valve, 10 bar Tube Threaded
- Festo HB-1/8-QS-6 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-1/4-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- Festo HB-1/2-QS-12 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-1/8-QS-4 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-3/8-QS-10 Non Return Valve, 10 bar Threaded Threaded