Festo HB-1/4-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- RS 제품 번호:
- 203-8494
- 제조사 부품 번호:
- HB-1/4-QS-8
- 제조업체:
- Festo
Subtotal (1 unit)*
₩65,560.00
재고있음
- 추가로 2026년 11월 09일 부터 28 개 단위 배송
- 추가로 2026년 11월 27일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-8494
- 제조사 부품 번호:
- HB-1/4-QS-8
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Series | HB-1/4-QS-8 | |
| Minimum Operating Pressure | -1bar | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Series HB-1/4-QS-8 | ||
Minimum Operating Pressure -1bar | ||
Outlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
Festo HB-1/4-QS-8 Series Non Return Valve, -1 to10 bar Operating Pressure Range, 8mm Tube Inlet Connection - HB-1/4-QS-8
This non-return valve by Festo offers a reliable solution for industrial applications with an operating pressure range from -1 to 10 bar. With threaded inlet and outlet connection types, this valve ensures efficient flow rate and is suitable for high-pressure environments.
Features & Benefits
• Non-return function ensures optimal performance in various pneumatic systems
• Pneumatic connections of QS-8 and R1/4 offer easy integration into existing setups
• Threaded mounting type provides stability and durability during operations
• Standard nominal flow rate of 696 l/min ensures consistent performance
• Operating pressure range of -1 to 10 bar accommodates diverse industrial requirements
• Nickel-plated brass housing material ensures longevity and corrosion resistance
• Suitable for use with compressed air according to ISO8573-1:2010 standards
• Lightweight design of 24 g makes it easy to handle and install
• RoHS conformity for materials used promotes environmental sustainability.
Applications
• Ideal for vacuum systems due to its non-return function
• Suitable for automation, electronics, and mechanical industries
• Used in scenarios requiring a reliable and high-pressure non-return valve
Can it handle high-pressure environments effectively?
Yes, it is designed to operate within an operating pressure range of -1 to 10 bar with reliability.
Will it offer consistent performance in various industrial applications?
It ensures optimal performance with a standard nominal flow rate of 696 l/min.
Is it suitable for use with compressed air systems?
Yes, it is designed to work with compressed air according to ISO8573-1:2010 standards.
Can it be easily integrated into existing setups?
It comes with pneumatic connections of QS-8 and R1/4 for seamless installations.
Is it environmentally friendly in terms of materials used?
Yes, it conforms to RoHS standards, promoting sustainable material usage.
관련된 링크들
- Festo HB-1/8-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- Festo HB-1/4-QS-6 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- Festo HB-3/8-QS-12 Non Return Valve, 10 bar Tube Threaded
- Festo HB-1/8-QS-6 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-1/4-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- Festo HB-1/2-QS-12 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-1/8-QS-4 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-3/8-QS-10 Non Return Valve, 10 bar Threaded Threaded