Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP 8 mm, 7802 08 13
- RS 제품 번호:
- 836-083
- 제조사 부품 번호:
- 7802 08 13
- 제조업체:
- Parker
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩160,730.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩160,730.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 836-083
- 제조사 부품 번호:
- 7802 08 13
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | BSPP | |
| Port Size | 8 mm | |
| Port Type | Tube | |
| Series | 7802 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Polymer | |
| Valve Function | 2/2 | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Number of Ports | 2 | |
| Number of Positions | 2 | |
| Thread Size | G 1/4 | |
| Model Number | 7802 08 13 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard BSPP | ||
Port Size 8 mm | ||
Port Type Tube | ||
Series 7802 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Polymer | ||
Valve Function 2/2 | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Number of Ports 2 | ||
Number of Positions 2 | ||
Thread Size G 1/4 | ||
Model Number 7802 08 13 | ||
- COO (Country of Origin):
- FR
The Parker manually-operated valve provides a robust method for circuit control, significantly reducing the time required for maintenance in pneumatic systems. It ensures reliable operation even during frequent switching.
Manual operation for straightforward control of downstream supply
Available in multiple models to suit specific system needs
Ergonomic design allows 360° positioning
Push-in connections facilitate easy installation
관련된 링크들
- Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP G 1/8, 7802 08 10
- Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP 4 mm, 7802 04 10
- Parker Switch Pneumatic Manual Control Valve 7802 Series, BSPP 6 mm, 7802 06 10
- Parker Handle Pneumatic Manual Control Valve P32 Series, G BSPP 3/8, III B
- Parker Pedal Pneumatic Manual Control Valve B43 Series, BSPP G 1/8, III B
- Parker Handle Pneumatic Manual Control Valve P31 Series, G BSPP 1/4, III B
- Parker Handle Pneumatic Manual Control Valve P32 Series, G BSPP 1/2, III B
- Norgren Pedal Pneumatic Manual Control Valve SUPER X Series, BSPP G 1/8, III B
