Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP 4 mm, 7802 04 10
- RS 제품 번호:
- 836-072
- 제조사 부품 번호:
- 7802 04 10
- 제조업체:
- Parker
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩143,324.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩143,324.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 836-072
- 제조사 부품 번호:
- 7802 04 10
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | BSPP | |
| Port Type | Tube | |
| Port Size | 4 mm | |
| Series | 7802 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Polymer | |
| Valve Function | 2/2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Number of Ports | 2 | |
| Model Number | 7802 04 10 | |
| Thread Size | G 1/8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard BSPP | ||
Port Type Tube | ||
Port Size 4 mm | ||
Series 7802 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Polymer | ||
Valve Function 2/2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
Number of Ports 2 | ||
Model Number 7802 04 10 | ||
Thread Size G 1/8 | ||
- COO (Country of Origin):
- FR
The Parker manually-operated valve designed for reliable and Durable control of pneumatic circuits. This essential component significantly reduces the time required for frequent switching, enhancing operational efficiency.
Downstream control supply is achieved by a simple lever movement
Available in various models, providing flexibility for different system requirements
Compact design allows for 360° positioning, optimising installation space
Utilises push-in connections for ease of use
관련된 링크들
- Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP 8 mm, 7802 08 13
- Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP G 1/8, 7802 08 10
- Parker Switch Pneumatic Manual Control Valve 7802 Series, BSPP 6 mm, 7802 06 10
- Parker Pedal Pneumatic Manual Control Valve B43 Series, BSPP G 1/8, III B
- Parker Lever Pneumatic Manual Control Valve 7800 Series, Metric 4 mm, 7800 04 19
- Parker Handle Pneumatic Manual Control Valve P31 Series, G BSPP 1/4, III B
- Parker Handle Pneumatic Manual Control Valve P32 Series, G BSPP 3/8, III B
- Parker Handle Pneumatic Manual Control Valve P32 Series, G BSPP 1/2, III B
