Parker Switch Pneumatic Manual Control Valve 7802 Series, BSPP 6 mm, 7802 06 10
- RS 제품 번호:
- 836-071
- 제조사 부품 번호:
- 7802 06 10
- 제조업체:
- Parker
N
Subtotal (1 unit)*
₩145,024.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩145,024.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 836-071
- 제조사 부품 번호:
- 7802 06 10
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Control Mechanism | Switch | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 6 mm | |
| Port Type | Push-in | |
| Connection Thread Standard | BSPP | |
| Series | 7802 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Technical Polymer | |
| Valve Function | 2/2 Way | |
| Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 20mm | |
| Height | 43mm | |
| Number of Positions | 2 | |
| Number of Ports | 2 | |
| Thread Size | G1/8 | |
| Model Number | 7802 06 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Control Mechanism Switch | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 6 mm | ||
Port Type Push-in | ||
Connection Thread Standard BSPP | ||
Series 7802 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Technical Polymer | ||
Valve Function 2/2 Way | ||
Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 14mm | ||
Standards/Approvals RoHS Compliant | ||
Length 20mm | ||
Height 43mm | ||
Number of Positions 2 | ||
Number of Ports 2 | ||
Thread Size G1/8 | ||
Model Number 7802 06 10 | ||
- COO (Country of Origin):
- FR
The Parker manually-operated valve designed for efficient circuit control, allowing for reliable operation in pneumatic systems that require frequent switching. Its robust construction ensures durability and reduced maintenance time.
Manual switch-operated design enables straightforward downstream control
Available in multiple configurations for optimal versatility
Compact and ergonomic design allows for 360° positioning
Lightweight materials enhance flexibility in complex installations
관련된 링크들
- Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP 8 mm, 7802 08 13
- Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP 4 mm, 7802 04 10
- Parker Manual Pneumatic Manual Control Valve 7802 Series, BSPP G 1/8, 7802 08 10
- Parker Pedal Pneumatic Manual Control Valve B43 Series, BSPP G 1/8, III B
- Parker Handle Pneumatic Manual Control Valve P31 Series, G BSPP 1/4, III B
- Parker Handle Pneumatic Manual Control Valve P32 Series, G BSPP 3/8, III B
- Parker Handle Pneumatic Manual Control Valve P32 Series, G BSPP 1/2, III B
- Norgren Pedal Pneumatic Manual Control Valve SUPER X Series, BSPP G 1/8, III B
