Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- RS 제품 번호:
- 212-9250
- 제조사 부품 번호:
- L82M-2GP-EDN
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩165,380.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩165,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-9250
- 제조사 부품 번호:
- L82M-2GP-EDN
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Air Lubricator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | L82 | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -20°C | |
| Drain | Yes | |
| Oil Feed Type | Micro-Fog | |
| Maximum Operating Temperature | 65°C | |
| Overall Width | 52mm | |
| Standards/Approvals | No | |
| Overall Height | 186mm | |
| Bowl Material | Die Cast Zinc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Air Lubricator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series L82 | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -20°C | ||
Drain Yes | ||
Oil Feed Type Micro-Fog | ||
Maximum Operating Temperature 65°C | ||
Overall Width 52mm | ||
Standards/Approvals No | ||
Overall Height 186mm | ||
Bowl Material Die Cast Zinc | ||
제외
- COO (Country of Origin):
- MX
Norgren Excelon Plus Series Pneumatic Air Lubricator, G 1/4 Port Connection - L82M-2GP-EDN
This pneumatic air lubricator from Norgren combines high-quality manufacturing with innovative features to provide efficient air tool lubrication. The unique fill under pressure capability ensures seamless operation, while the G 1/4 port connection allows for easy installation and maintenance. Part of the Excelon plus series, this lubricator is designed to enhance industrial air lubrication systems and optimise pneumatic equipment performance.
Features & Benefits
• Fill Under Pressure feature enables continuous lubrication without interrupting operations
• Designed with a G 1/4 port connection for quick and effortless setup
• Part of the Excelon plus series, ensuring compatibility with other components and enhanced performance
• Supports various pneumatic components, enhancing efficiency and prolonging equipment lifespan.
Applications
• Ensures smooth and efficient lubrication of pneumatic equipment
• Enhances performance and longevity of air tools through continuous lubrication
• Compatible with various pneumatic components to optimise system efficiency
• Ideal for use in industrial settings requiring reliable air tool lubrication
Can it be used with different pneumatic components?
Yes, it is compatible with various pneumatic equipment for enhanced performance.
Will it improve the lifespan of air tools?
Yes, it supports continuous lubrication to prolong the durability of air tools.
Is it easy to install and maintain?
Yes, the G 1/4 port connection allows for quick and effortless setup and maintenance.
관련된 링크들
- Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/2 in Pneumatic Air Lubricator 17 bar, L64 Series
- Norgren G 1, G 3/4 Pneumatic Air Lubricator 17 bar, L64 Series
- Norgren Pneumatic Air Lubricator 17 bar, Olympian Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series