Norgren Pneumatic Air Lubricator 17 bar, Olympian Plus Series
- RS 제품 번호:
- 218-0600
- 제조사 부품 번호:
- L68C-NNP-ERN
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩414,800.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩414,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-0600
- 제조사 부품 번호:
- L68C-NNP-ERN
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Air Lubricator | |
| Series | Olympian Plus | |
| Connection Thread Standard | ISO G Parallel | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -20°C | |
| Drain | Yes | |
| Oil Feed Type | Oil-Fog | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 264mm | |
| Standards/Approvals | No | |
| Overall Width | 108mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Air Lubricator | ||
Series Olympian Plus | ||
Connection Thread Standard ISO G Parallel | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -20°C | ||
Drain Yes | ||
Oil Feed Type Oil-Fog | ||
Maximum Operating Temperature 80°C | ||
Overall Height 264mm | ||
Standards/Approvals No | ||
Overall Width 108mm | ||
제외
- COO (Country of Origin):
- CZ
IMI Norgren Olympian Plus Pneumatic Lubricator, closed bowl drain type - L68C-NNP-ERN
Improve the performance of your pneumatic system with this Olympian Plus pneumatic lubricator.
This device helps to remove friction in moving parts by injecting an oil that keeps them lubricated and working efficiently. Its an oil fog type, which means its suitable for use in slow-moving, large-scale large bore cylinders. It can be used in tough environmental conditions due to its broad operating temperature range of -20 to 80°C, making it a dependable choice.
Without yoke
Features and Benefits:
• 0.5l bowl made of durable aluminium
• Plug-in Olympian Plus design enables easy installation and maintenance
• Nitrile rubber elastomers prevent air leakages
• Used for compressed air systems only
What is the maximum inlet pressure of this lubricator?
This unit has a max inlet pressure of 17 bar.
관련된 링크들
- Norgren G 1, G 3/4 Pneumatic Air Lubricator 17 bar, L68 Series
- Norgren 1/2 in Pneumatic Air Lubricator 17 bar, L64 Series
- Norgren G 1, G 3/4 Pneumatic Air Lubricator 17 bar, L64 Series
- Norgren Olympian for Olympian Plus
- Norgren Olympian Plus Air Filter Regulator, 40 μm, Manual, 8 bar
- Norgren Olympian Plus
- Norgren for Olympian Plus
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series