Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series

Subtotal (1 unit)*

₩148,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩148,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-9245
제조사 부품 번호:
L82C-2GP-EDN
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Port Size

1/4 in

Product Type

Pneumatic Air Lubricator

Series

L82

Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Oil Feed Type

Oil-Fog

Minimum Operating Temperature

-20°C

Drain

Yes

Maximum Operating Temperature

65°C

Standards/Approvals

No

Overall Width

52mm

Overall Height

186mm

Bowl Material

Die Cast Zinc

제외

COO (Country of Origin):
MX

IMI Norgren Excelon Plus Pneumatic Lubricator, oil-fog type, G1/4 port size - L82C-2GP-EDN


Looking for a lubricator that can handle demanding industrial pneumatic installations? Use this Excelon Plus series lubricator from IMI Norgren.

This pneumatic lubricator can be used in compressed air systems to distribute oil across your equipment and tools, ensuring smoother movement and improved operation. Its modular design means you can incorporate this device easily with other Excelon Plus products. It comes with a handy flow sensor which will give you a near-constant oil/air ration, across a broad range of flows.

Flow = 26 dm3/s

Features and Benefits:


• 17 bar maximum operating pressure

• Includes a robust metal bowl and prismatic liquid level indicator lens

• Double safety lock mechanism on the bowl

• Tough die cast zinc body

Where are oil-fog lubricators used?


This type of lubricator is typically used in heavy actuation applications. You’ll find it’s best used close to the area that you need to lubricate. As an added benefit, you can re-fill the oil reservoir for this Excelon Plus unit while the system is still running.

관련된 링크들