Festo 1/4 in G Pneumatic Air Lubricator 12 bar, MS Series
- RS 제품 번호:
- 202-3252
- Distrelec 제품 번호:
- 304-10-219
- 제조사 부품 번호:
- MS4-LOE-1/4-R
- 제조업체:
- Festo
Subtotal (1 unit)*
₩67,820.00
재고있음
- 추가로 2026년 11월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3252
- Distrelec 제품 번호:
- 304-10-219
- 제조사 부품 번호:
- MS4-LOE-1/4-R
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Air Lubricator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Oil Capacity | 30cm³ | |
| Maximum Operating Pressure | 12 bar | |
| Drain | Yes | |
| Oil Feed Type | Mist | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 42mm | |
| Overall Height | 166.6mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Air Lubricator | ||
Connection Thread Standard G | ||
Series MS | ||
Oil Capacity 30cm³ | ||
Maximum Operating Pressure 12 bar | ||
Drain Yes | ||
Oil Feed Type Mist | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 42mm | ||
Overall Height 166.6mm | ||
Standards/Approvals RoHS | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Air Lubricator, Vertical Mounting, 30cm³ Maximum Oil Capacity - MS4-LOE-1/4-R
For smooth flow around your system, install this pneumatic air lubricator from Festo. It steadily releases a thin mist of oil into the air stream to cut the risk of friction and keep things running efficiently. The unit has a maximum oil capacity of 30cm³ so there's room for a sufficient supply to keep your machine well-oiled. It kicks in at a minimum flow rate of 40L/min and handles up to 2200L/min, so you can safely use it in your high-flow system.
Features & Benefits
• Adjustable assembly position of up to +/-5° from the verticle for flexibility
• PC bowl delivers thermal resistance for durability
• Tough aluminium die-cast body resists mechanical wear and resists corrosion to keep your medium clean
Applications
• Construction equipment
• Measuring instruments
• Bottling plants
• Marine engineering
What's the operating pressure capacity of this lubricator?
As this regulator handles an operating pressure range between 1 and 12 bar, you can safely use it in low-pressure and mid-pressure applications.
How do I mount this lubricator?
Thanks to the threaded structure, you can mount this regulator by fixing the G1/4 pneumatic connection to a port in your equipment.
관련된 링크들
- Festo Pneumatic Air Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo Air Filter Regulator Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 12 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo G 1/4 Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 1/8 in G Pneumatic Lubricator 12 bar, MS Series
- Festo Pneumatic Air Lubricator 16 bar, LOE-D Series