Festo G 1/4 Pneumatic Air Lubricator 16 bar, LOE-D Series
- RS 제품 번호:
- 202-3214
- Distrelec 제품 번호:
- 301-68-901
- 제조사 부품 번호:
- LOE-1/4-D-MINI
- 제조업체:
- Festo
Subtotal (1 unit)*
₩159,080.00
재고있음
- 추가로 2026년 11월 09일 부터 15 개 단위 배송
- 추가로 2026년 11월 13일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩159,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3214
- Distrelec 제품 번호:
- 301-68-901
- 제조사 부품 번호:
- LOE-1/4-D-MINI
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Port Size | G 1/4 | |
| Product Type | Pneumatic Air Lubricator | |
| Series | LOE-D | |
| Oil Capacity | 45cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Mist | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 64mm | |
| Overall Height | 124mm | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Port Size G 1/4 | ||
Product Type Pneumatic Air Lubricator | ||
Series LOE-D | ||
Oil Capacity 45cm³ | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Mist | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 64mm | ||
Overall Height 124mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Air Lubricator, 3L/min Typical Flow Rate, 270g Weight - LOE-1/4-D-MINI
For efficient operation in your pneumatic system, use this pneumatic air lubricator from Festo. It's designed to deliver lubricant into compressed air, enabling the smooth movement of machine parts for a reduced risk of friction. A typical flow rate of 3L/min means this device releases lubricant at a predictable pace. It comes with a metal bowl guard which effectively traps dirt particles to keep the system clean. For versatility, a broad operating pressure range between 0 and 16 bar makes it suitable for use in low-pressure and high-pressure environments.
• Maximum oil capacity of 45cm³ offers enough stock for quick relubrication
• Wide operating temperature range between -10°C and +60°C for safe use in challenging environments
• Maximum flow rate of 2300L/min for high-speed lubrication
Applications
• Medical technology
• HVAC systems
• Automotive industry
• Hydraulic equipment
How do I mount this lubricator?
It features threaded G1/4 connections on two sides for easy of mounting in a pneumatic port. For flexibility, you can rotate it +/-5° in a vertical position to suit your setup.
관련된 링크들
- Festo Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 1/8 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 3/4 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 3/8 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 1 in Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series