SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 200 mm Double Acting Acting
- RS 제품 번호:
- 758-0708
- 제조사 부품 번호:
- MGPM20TF-200Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩629,860.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩629,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0708
- 제조사 부품 번호:
- MGPM20TF-200Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Guide Type | Ball Bearing, Slide Bearing | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Height | 58mm | |
| Weight | 2.2kg | |
| Width | 26mm | |
| Standards/Approvals | No | |
| Stroke Length | 200mm | |
| Length | 284.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Guide Type Ball Bearing, Slide Bearing | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Height 58mm | ||
Weight 2.2kg | ||
Width 26mm | ||
Standards/Approvals No | ||
Stroke Length 200mm | ||
Length 284.5mm | ||
SMC MGP Series Pneumatic Guided Cylinder, 20mm Bore, 200mm Stroke - MGPM20TF-200Z
This pneumatic guided cylinder features a Compact design, Ideal for various automated and industrial applications. The cylinder has a bore of 20mm and a stroke length of 200mm, measuring 284.5mm in length, 58mm in height, and 26mm in width, with a weight of 2.2kg. Crafted for efficiency, it operates within a maximum pressure of 1MPa and a temperature range of -10°C to +60°C. With a slide bearing, this double-acting actuator stands out in the MGPM series.
Features & Benefits
• Compact design enhances ease of installation in tight spaces
• Double-acting cylinder allows for reliable operation in both directions
• Slide bearing type reduces friction for smoother motion
• Rubber cushioning ensures minimal impact and noise during operation
• Maximum piston speed of 500mm/s improves productivity
• Suitable for various mounting orientations to fit diverse applications
• Double-acting cylinder allows for reliable operation in both directions
• Slide bearing type reduces friction for smoother motion
• Rubber cushioning ensures minimal impact and noise during operation
• Maximum piston speed of 500mm/s improves productivity
• Suitable for various mounting orientations to fit diverse applications
Applications
• Utilised in automated assembly lines for precise movements
• Employed in robotics for dexterous handling tasks
• Used in packaging machinery to operate conveyor systems
• Implemented in testing equipment for consistent force application
• Employed in robotics for dexterous handling tasks
• Used in packaging machinery to operate conveyor systems
• Implemented in testing equipment for consistent force application
What is the maximum speed at which this cylinder can operate?
The maximum piston speed is 500mm/s, promoting efficiency in operations that require Rapid movement.
How does the cushioning type affect performance?
The rubber cushioning minimises shock when the cylinder reaches its endpoint, resulting in quieter operation and reduced wear and tear.
What mounting options are available for this product?
It supports multiple mounting orientations, including top, side, bottom, and T-slot side mounting for flexible installation.
Which environments is this cylinder suitable for?
It functions effectively in temperatures ranging from -10°C to +60°C, making it suitable for various industrial applications without concerns regarding freezing.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Pneumatic Guided Cylinder - Series MGP 20mm Bore, MGP Series, 10 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM100TF 200Z 100mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 350Z 20mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 300Z 20mm Bore, MGP Series, 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 400Z 20mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 200 mm Double Acting Acting