SMC Guide Cylinder - 25mm Bore, MGP Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

₩760,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩760,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-3276
제조사 부품 번호:
MGPL25TF-75Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Guide Cylinder

Bore Diameter

25mm

Series

MGP

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Piston Rod Thread Standard

G

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Rod Type

Double Acting

Maximum Operating Temperature

60°C

Weight

1.45kg

Standards/Approvals

No

Stroke Length

75mm

COO (Country of Origin):
CN

SMC MGPL Series Compact Guide Cylinder, 25mm Bore size, 75mm Stroke Length - MGPL25TF-75Z


This Compact guide cylinder provides guided linear actuation for automation and mechanical systems, combining guided motion with a Compact footprint for integration into machinery and equipment. It is intended for applications requiring guided piston travel with controlled cushioning at both ends and a robust aluminium alloy construction suited to standard industrial environments.

Features and Benefits:


• 25mm bore delivers precise linear force for Compact assemblies
• 75mm stroke supports moderate travel in confined spaces
• Double-acting operation enables powered extension and retraction
• Ball-bushing guide ensures accurate lateral stability during motion
• Rubber bumpers cushion both ends to reduce impact loads
• Rated to 1 MPa maximum pressure for typical pneumatic systems

Applications


• Suitable for pick-and-place units in assembly lines
• Ideal for presses requiring guided short-stroke motion
• Used with actuated fixtures for component positioning
• Can be used for alignment tasks in test rigs
• Suitable for conveyor indexing and transfer devices

What temperature range can it operate within safely?


It operates across an ambient span from −10 °C up to 60 °C, consistent with common industrial temperature requirements.

How fast can the piston travel under normal conditions?


The piston can run at speeds up to 500 mm/s, allowing for relatively high-cycle operations where Rapid linear movement is needed.

What materials and thread standard are used for rod and body connections?


The main body is formed from an aluminium alloy and the piston rod incorporates a G-thread standard for mechanical interfacing.

How much does the unit weigh and how does that affect mounting?


The unit has a mass of 1.451 kg which should be accounted for when designing support brackets and mounting points to maintain alignment.

관련된 링크들