SMC Guide Cylinder - 25mm Bore, MGP Series, 150 mm Double Acting Acting
- RS 제품 번호:
- 235-3273
- 제조사 부품 번호:
- MGPL25TF-150Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩872,120.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩872,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3273
- 제조사 부품 번호:
- MGPL25TF-150Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Rod Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.18kg | |
| Standards/Approvals | No | |
| Stroke Length | 150mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Rod Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 2.18kg | ||
Standards/Approvals No | ||
Stroke Length 150mm | ||
- COO (Country of Origin):
- JP
SMC MGPL Series Compact Guide Cylinder, 25mm Bore size, 150mm Stroke Length - MGPL25TF-150Z
This Compact guide cylinder provides guided linear motion for automation and mechanical systems, combining a guided slide with a pneumatic actuator to control lateral load and maintain alignment during stroke. It is intended for machines where constrained lateral forces and repeatable positioning are required, operating within typical industrial temperature and pressure ranges.
Features and Benefits:
• 25mm bore for Compact force delivery and space-saving
• 150mm stroke enabling medium travel for assembly tasks
• Double-acting operation for controlled extend and retract motion
• Aluminium alloy body offering corrosion-resistant lightness
• Ball bushing guide for smooth lateral load handling
• Rubber bumper cushioning reducing end-impact vibration
• 150mm stroke enabling medium travel for assembly tasks
• Double-acting operation for controlled extend and retract motion
• Aluminium alloy body offering corrosion-resistant lightness
• Ball bushing guide for smooth lateral load handling
• Rubber bumper cushioning reducing end-impact vibration
Applications
• Suitable for pick-and-place modules in electronics manufacturing
• Ideal for panel positioning in electrical assembly lines
• Used with conveyor transfer stations for accurate lateral guidance
• Can be used for tool actuation in automated mechanical jigs
• Suitable for test fixtures requiring repeatable linear travel
• Ideal for panel positioning in electrical assembly lines
• Used with conveyor transfer stations for accurate lateral guidance
• Can be used for tool actuation in automated mechanical jigs
• Suitable for test fixtures requiring repeatable linear travel
What pressure limits should operators observe for reliable use?
The actuator is rated to operate up to 1 MPa
systems should include pressure regulation and relief protection to avoid exceeding this maximum.
How does temperature affect lifecycle and performance?
The component can function from -10°C to 60°C, so ambient and process temperatures should remain within this band to maintain material and seal behaviour.
What piston speeds are acceptable for dynamic applications?
The piston is specified for maximum speeds up to 500 mm/s
controllers should tune acceleration and deceleration to prevent impact loads beyond the cushioning capacity.
What thread and rod configuration does the unit use for attachment?
The piston rod employs a G-standard thread, allowing compatibility with commonly used mounting fittings and end-effectors without custom machining.
관련된 링크들
- SMC Guided Air Cylinders - MGPL80TF 150Z 80mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 150Z 63mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 150AZ 25mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore, MGP Series, 50 mm Double Acting Acting