SMC Guide Cylinder - 25mm Bore, MGP Series, 30 mm Double Acting Acting
- RS 제품 번호:
- 235-3274
- 제조사 부품 번호:
- MGPL25TF-30Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩688,720.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩688,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3274
- 제조사 부품 번호:
- MGPL25TF-30Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Rod Type | Double Acting | |
| Maximum Operating Temperature | 60°C | |
| Weight | 960g | |
| Standards/Approvals | No | |
| Stroke Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Rod Type Double Acting | ||
Maximum Operating Temperature 60°C | ||
Weight 960g | ||
Standards/Approvals No | ||
Stroke Length 30mm | ||
- COO (Country of Origin):
- CN
SMC MGPL Series Compact Guide Cylinder, 25mm Bore size, 30mm Stroke Length - MGPL25TF-30Z
This Compact guide cylinder is a guided pneumatic actuator designed for controlled linear motion in automated systems. It provides guided, double-acting rod movement with integrated side guidance to reduce shaft deflection and maintain alignment under lateral loads. The unit is constructed for use in industrial automation, electronics assembly, and mechanical equipment where precise short-stroke positioning is required.
Features and Benefits:
• Aluminium alloy body reduces overall unit mass and simplifies mounting
• 25mm bore delivers consistent actuation force for small loads
• 30mm stroke gives precise short-travel positioning capability
• Ball bushing guide ensures smooth lateral load handling
• Rubber bumpers on both ends absorb end-of-stroke energy
• Operates up to 1MPa to suit typical pneumatic supply pressures
• 25mm bore delivers consistent actuation force for small loads
• 30mm stroke gives precise short-travel positioning capability
• Ball bushing guide ensures smooth lateral load handling
• Rubber bumpers on both ends absorb end-of-stroke energy
• Operates up to 1MPa to suit typical pneumatic supply pressures
Applications
• Suitable for pick-and-place stages in electronics assembly
• Ideal for end-of-line part gating in automated cells
• Used for fixture actuation in mechanical testing rigs
• Can be used for small product orientation tasks on conveyors
• Ideal for end-of-line part gating in automated cells
• Used for fixture actuation in mechanical testing rigs
• Can be used for small product orientation tasks on conveyors
What temperature range can it reliably operate within?
The cylinder functions between -10°C and 60°C to accommodate typical workshop and factory environments.
How quickly can the piston travel during a cycle?
Maximum piston speed is 500mm/s, enabling Rapid short-stroke cycles where throughput is required.
What type of cushioning is provided to reduce impact forces?
Both ends include rubber bumpers that limit shock at stroke limits and protect mounted components.
What mounting or rod connection standard is used for attachments?
The piston rod uses a G-standard threaded connection to accept common industrial fittings.
What is the unit weight for handling and system load calculations?
The cylinder has a mass of 0.96 kg for inclusion in dynamic and static load assessments.
관련된 링크들
- SMC Guide Cylinder - 50mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guide Cylinder - 12mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 25Z 63mm Bore, MGP Series, 25 mm Double Acting Acting