Festo Pneumatic Guided Cylinder - 170875 50mm Bore, DFM Series, 125 mm Double Acting Acting
- RS 제품 번호:
- 136-6527
- Distrelec 제품 번호:
- 301-68-494
- 제조사 부품 번호:
- DFM-50-125-P-A-GF
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,054,900.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,054,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6527
- Distrelec 제품 번호:
- 301-68-494
- 제조사 부품 번호:
- DFM-50-125-P-A-GF
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastomer | |
| Guide Type | Ball Bearing, Plain Bearing | |
| Piston Rod Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 0.8mm/s | |
| Maximum Operating Temperature | 80°C | |
| Height | 64mm | |
| Standards/Approvals | ISO 1179-1, ISO 228-1 | |
| Weight | 6.3kg | |
| Width | 148mm | |
| Stroke Length | 125mm | |
| Length | 259mm | |
| Model Number | 170875 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastomer | ||
Guide Type Ball Bearing, Plain Bearing | ||
Piston Rod Thread Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 0.8mm/s | ||
Maximum Operating Temperature 80°C | ||
Height 64mm | ||
Standards/Approvals ISO 1179-1, ISO 228-1 | ||
Weight 6.3kg | ||
Width 148mm | ||
Stroke Length 125mm | ||
Length 259mm | ||
Model Number 170875 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, 50mm Bore, G1/4 Port Connection - DFM-50-125-P-A-GF
Use this pneumatic guided cylinder from Festo to keep heavy loads on the straight and narrow. Thanks to its four slide bearings, weight and force are evenly distributed across the board, assuring you resistance to torque and lateral strain. This cylinder is quick out of the blocks and moves at speeds up to 0.6m/s so you can achieve high output rates. You'll find this is a space-efficient unit as the piston rod is incorporated into the guide body.
Features & Benefits
• Wide operating temperature range of -20°C to +80°C for use in harsh industrial conditions
• Elastomer cushioning absorbs impact, protecting the assembly while reducing vibration and sound
• Steel and aluminium alloy materials offer high-tensile strength to resist mechanical stress and give a longer service life
• Double-acting cylinder is stronger, faster and uses less energy than single-acting alternatives
Applications
• Processing and packaging plants
• Warehouse operations
• Pharmaceutical production
What size is this cylinder?
The unit measures 259 (L) x 148 (W) x 64mm (H) and the piston has a 50mm diameter, so it takes up minimal space in your setup.
Can I use lubricated media with this pneumatic cylinder?
Yes, this cylinder supports lubricated compressed air, which helps to keep the piston running smoothly.
관련된 링크들
- Festo Pneumatic Guided Cylinder - 8118931 50mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170896 100mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170861 32mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170868 40mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170882 63mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161418 20mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161428 25mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578879 32mm Bore, DFM Series, 125 mm Double Acting Acting