Festo Pneumatic Guided Cylinder - 170861 32mm Bore, DFM Series, 125 mm Double Acting Acting
- RS 제품 번호:
- 121-5423
- Distrelec 제품 번호:
- 301-68-476
- 제조사 부품 번호:
- DFM-32-125-P-A-GF
- 제조업체:
- Festo
Subtotal (1 unit)*
₩684,300.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩684,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-5423
- Distrelec 제품 번호:
- 301-68-476
- 제조사 부품 번호:
- DFM-32-125-P-A-GF
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastomer | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Rod Type | Single | |
| Guide Type | Plain Bearing, Ball Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 3.6kg | |
| Standards/Approvals | ISO 228-1, ISO 1179-1, RoHS | |
| Width | 110mm | |
| Height | 49mm | |
| Stroke Length | 125mm | |
| Length | 244mm | |
| Model Number | 170861 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastomer | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Rod Type Single | ||
Guide Type Plain Bearing, Ball Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 3.6kg | ||
Standards/Approvals ISO 228-1, ISO 1179-1, RoHS | ||
Width 110mm | ||
Height 49mm | ||
Stroke Length 125mm | ||
Length 244mm | ||
Model Number 170861 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, Threaded Connection, 0.8m/s Maximum Speed - DFM-32-125-P-A-GF
To keep loads moving in a linear direction, put this pneumatic guided cylinder from Festo in charge. It's a double-acting device with two open ports that let compressed air flow in and out. The force of this air drives the piston back and forth without the need for a spring return, so it's efficient and accurate. You can mount the unit in any position and put it to work handling high-load applications like clamping, stopping and lifting, so it's a versatile piece of kit.
Features & Benefits
• G1/8 threaded pneumatic connection for hassle-free mounting
• Maximum speed of 0.8m/s delivers rapid piston operation
• Lubricated operation is possible for smoother movement
• Robust NBR seals prevent air leakage and resist petroleum and crude oils
• Weighs just 3.5kg, making it easy to handle
Applications
• HVAC systems
• Conveyor belts
• Printing presses
• Water treatment facilities
What's the operating temperature range of this cylinder?
With a broad operating temperature range between -20°C and +80°C, this cylinder is tough enough for challenging workplaces.
How do I track the position of the piston rod?
This cylinder has integrated slots in its body that accommodate proximity sensors to detect the position of the piston.
관련된 링크들
- Festo Pneumatic Guided Cylinder - 578879 32mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118888 32mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170896 100mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170868 40mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170882 63mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170875 50mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161418 20mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161428 25mm Bore, DFM Series, 125 mm Double Acting Acting