SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 75 mm Double Acting Acting
- RS 제품 번호:
- 847-319
- 제조사 부품 번호:
- CXSJL20-75
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-319
- 제조사 부품 번호:
- CXSJL20-75
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 20mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushioning | |
| Maximum Piston Speed | 700mm/s | |
| Guide Type | Ball Bushing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double | |
| Maximum Operating Temperature | 60°C | |
| Width | 62mm | |
| Height | 24mm | |
| Stroke Length | 75mm | |
| Length | 84mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 20mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushioning | ||
Maximum Piston Speed 700mm/s | ||
Guide Type Ball Bushing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double | ||
Maximum Operating Temperature 60°C | ||
Width 62mm | ||
Height 24mm | ||
Stroke Length 75mm | ||
Length 84mm | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder designed specifically for pick & place applications, featuring dual rod configuration and guide function for enhanced stability during operation. This model ensures robust performance through precise movement control.
Twice the thrust compared to single rod configurations
Non-rotating accuracy of ±0.1°, ensuring precise handling
Utilises ball bushing and slide bearings, enhancing performance and reliability
Adjustable stroke range from 0 to –5 mm, suitable for various operational needs
Mountable from three faces for versatile installation
관련된 링크들
- SMC Guided Air Cylinders - 10mm Bore, CXSJL Series, 75 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 75 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 40 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-75 32mm Bore, Series CXSJ Series, 75 mm Double Acting Acting
