SMC Pneumatic Compact Cylinder - CXSJL15-20 15mm Bore, CSXJ Series, 20 mm Double Acting Acting

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-332
제조사 부품 번호:
CXSJL15-20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Compact Cylinder

Bore Diameter

15mm

Series

CSXJ

Action Type

Double Acting

Mount Type

Horizontal and Vertical Mount

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Minimum Operating Temperature

-10°C

Maximum Piston Speed

700mm/s

Piston Rod Thread Size

M4

Piston Rod Thread Standard

Metric

Rod Type

Dual Rod

Guide Type

Ball Bushing

Maximum Operating Temperature

60°C

Width

19mm

Height

54mm

Stroke Length

20mm

Length

90mm

Model Number

CXSJL15-20

COO (Country of Origin):
JP
The SMC Dual rod cylinder is a pneumatic component designed for precise and stable linear motion in industrial applications. It is suitable for Air operation and maintains consistent performance under demanding conditions. The dual rod design enhances alignment and reduces rotation during operation.

Dual rod structure improves stability and prevents rotation

Double acting operation enables movement in both directions

Maximum operating pressure up to 0.7 MPa

Rubber bumper on both ends reduces impact

관련된 링크들