SMC Pneumatic Compact Cylinder - CXSJL10-50 10mm Bore, CSXJ Series, 50 mm Double Acting Acting
- RS 제품 번호:
- 846-328
- 제조사 부품 번호:
- CXSJL10-50
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-328
- 제조사 부품 번호:
- CXSJL10-50
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 10mm | |
| Series | CSXJ | |
| Action Type | Double Acting | |
| Mount Type | Horizontal and Vertical Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bushing | |
| Piston Rod Thread Standard | Metric | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 800mm/s | |
| Maximum Operating Temperature | 60°C | |
| Width | 15mm | |
| Height | 42mm | |
| Length | 106mm | |
| Stroke Length | 50mm | |
| Model Number | CXSJL10-50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 10mm | ||
Series CSXJ | ||
Action Type Double Acting | ||
Mount Type Horizontal and Vertical Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bushing | ||
Piston Rod Thread Standard Metric | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 800mm/s | ||
Maximum Operating Temperature 60°C | ||
Width 15mm | ||
Height 42mm | ||
Length 106mm | ||
Stroke Length 50mm | ||
Model Number CXSJL10-50 | ||
- COO (Country of Origin):
- JP
The SMC Dual rod cylinder is a pneumatic component designed for precise and stable linear motion in industrial applications. It is suitable for Air operation and maintains consistent performance under demanding conditions.
Dual rod structure improves stability and prevents rotation
Double acting operation enables movement in both directions
Maximum operating pressure up to 0.7 MPa
Rubber bumper on both ends reduces impact
관련된 링크들
- SMC Pneumatic Compact Cylinder - CXSJL10-40 10mm Bore, CSXJ Series, 40 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJL15-10 15mm Bore, CSXJ Series, 10 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJL15-20 15mm Bore, CSXJ Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSJL10-10 10mm Bore, CXSJL Series, 10 mm Double Acting Acting
- SMC Guided Air Cylinders - 15mm Bore, CXSJL Series, 50 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 50 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJM32-20 32mm Bore, CSXJ Series, 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJM32-75 32mm Bore, CSXJ Series, 75 mm Double Acting Acting
