SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-20D2, Parallel Gripping Type
- RS 제품 번호:
- 288-6975
- 제조사 부품 번호:
- MHZL2-20D2
- 제조업체:
- SMC
Subtotal (1 unit)*
₩923,140.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩923,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-6975
- 제조사 부품 번호:
- MHZL2-20D2
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 270g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 66N | |
| Gripping Force - External | 42N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 120cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Series MHZ2 | ||
Maximum Operating Pressure 7 bar | ||
Weight 270g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 66N | ||
Gripping Force - External 42N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Gripper from MHZ2 series is a standard type parallel air gripper, taking the place of the MHQ 2 series. A linear guide provides high rigidity and high accuracy. MHZ2 can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.
Long stroke type parallel gripper
Bore sizes from 10mm to 25mm available
Double acting and single acting available
Four finger options available
Auto switch capable
관련된 링크들
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-25D, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16C, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-16D, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-20S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16S, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-20D, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-25S, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-10D, Parallel Gripping Type