SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-20S, Parallel Gripping Type
- RS 제품 번호:
- 237-3573
- 제조사 부품 번호:
- MHZL2-20S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩974,060.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩974,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3573
- 제조사 부품 번호:
- MHZL2-20S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Fingers | 2 | |
| Bore Diameter | 20mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 18mm | |
| Action Type | Single Acting | |
| Series | MHZL2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 | |
| Weight | 290g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 33N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 70mm | |
| Height | 23.6mm | |
| Width | 30.6mm | |
| Maximum Operating Frequency | 120cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Fingers 2 | ||
Bore Diameter 20mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 18mm | ||
Action Type Single Acting | ||
Series MHZL2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 | ||
Weight 290g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 33N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 70mm | ||
Height 23.6mm | ||
Width 30.6mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC MHZ2 series gripper has an integrated linear guide for high rigidity, positioned with two dowel pins to prevent guide slippage. It has mounting versatility on three sides, in five configurations. It is available in single acting (N.O., N.C.).
Auto switch capable
Option for NSF-H1, food grade lubricant
High repeatability ±0.01 mm
관련된 링크들
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16C, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-25S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-20C, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-10S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-10C, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-25D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-16D, Parallel Gripping Type