SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16S, Parallel Gripping Type
- RS 제품 번호:
- 237-3571
- 제조사 부품 번호:
- MHZL2-16S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩849,220.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩849,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3571
- 제조사 부품 번호:
- MHZL2-16S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 12mm | |
| Series | MHZL2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 | |
| Weight | 145g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 27N | |
| Maximum Operating Temperature | 60°C | |
| Height | 23.6mm | |
| Length | 70mm | |
| Width | 30.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 120cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 12mm | ||
Series MHZL2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 | ||
Weight 145g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 27N | ||
Maximum Operating Temperature 60°C | ||
Height 23.6mm | ||
Length 70mm | ||
Width 30.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC MHZ2 series parallel type air gripper and has bore size of 16 mm. A linear guide provides high rigidity and high accuracy. It can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.
Body made from hard anodized aluminium alloy
Finger positions can be selected
Linear guide slippage prevention
Integral guide rail construction
관련된 링크들
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16C, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-20S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-25S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-20C, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-10S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-10C, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-25D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-16D, Parallel Gripping Type