Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-12-EO-G9, Parallel Gripping Type

Subtotal (1 unit)*

₩883,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩883,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1483
제조사 부품 번호:
HGPM-12-EO-G9
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Bore Diameter

12mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Single Acting

Stroke Length

3mm

Series

HGPM

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

62g

Gripping Force - Internal

27N

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

4Hz

Model Number

197567

COO (Country of Origin):
IT

Festo HGPM Series Pneumatic Gripper, 12mm Bore Size, 27N Gripping Force - HGPM-12-EO-G9, Numeric Part Number: 197567


This pneumatic gripper is a compact, two-finger parallel device designed to provide controlled internal gripping for automation tasks. It operates as a single-acting actuator suitable for pick-and-place and handling duties within industrial environments, offering small-stroke motion for precision end-of-arm tooling.

Features and Benefits:


• 12mm bore delivers concentrated gripping force for small components
• 3mm stroke enables precise short-travel positioning
• 27N internal force supports secure handling of lightweight parts
• M3 port allows space-efficient pneumatic connections
• 4 Hz cycle capability supports moderate high-frequency operation
• 62 g mass minimises added payload on manipulators

Applications


• Suitable for PCB component pick-and-place in assembly lines
• Ideal for handling small electrical connectors in production
• Used for delicate part orientation in electronic test rigs
• Can be used for lightweight mechanical sub-assembly tasks
• Suitable for end-of-arm tooling on Compact robotic cells

What pressure range is required for normal operation?


The unit functions up to 10 bar supply pressures are not specified

it is rated for maximum 10 bar equivalent? No — the maximum operating pressure is 8 bar which should be used as the upper limit for system design and supply regulation.

What temperatures are acceptable for deployment?


Operate the device within 5 °C to 60 °C to maintain material performance and sealing integrity.

How many fingers does the actuator provide, and how does that affect gripping geometry?


It is equipped with two opposed fingers producing a parallel grip suitable for internal clamping of cylindrical or bore-type parts.

Is the product compliant with common materials or environmental directives?


The gripper conforms to RoHS requirements, indicating restricted use of certain hazardous substances.

What is the action type and how does it influence control architecture?


The mechanism is single-acting, requiring a return spring or external venting for finger retraction and simplifying pneumatic control to a single supply and exhaust channel.

관련된 링크들