Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EZ-G8, Parallel Gripping Type
- RS 제품 번호:
- 281-1479
- 제조사 부품 번호:
- HGPM-08-EZ-G8
- 제조업체:
- Festo
Subtotal (1 unit)*
₩630,820.00
제조사가 재고 비축중
- 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩630,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-1479
- 제조사 부품 번호:
- HGPM-08-EZ-G8
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 2mm | |
| Series | HGPM | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 11g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 197563 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 2mm | ||
Series HGPM | ||
Maximum Operating Pressure 8 bar | ||
Weight 11g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
Model Number 197563 | ||
- COO (Country of Origin):
- IT
The Festo Parallel gripper is compact comes with handy design with open or closed gripper jaws. It comes with wide range of options for mounting on drives and with stroke compensation after installation.
Wedge shaped drive design
Pneumatic drive system
M3 Pneumatic connection
관련된 링크들
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EZ-G6, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPM-08-EZ-G9, Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-12-EZ-G8, Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-12-EZ-G6, Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-12-EZ-G9, Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EO-G6, Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EO-G9, Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EO-G8, Parallel Gripping Type