Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-25-40-A-B, Parallel Gripping Type

Subtotal (1 unit)*

₩3,755,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,755,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1457
제조사 부품 번호:
HGPL-25-40-A-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Gripper

Bore Diameter

25mm

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

40mm

Action Type

Double Acting

Series

HGPL

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.4kg

Minimum Operating Temperature

5°C

Gripping Force - Internal

512N

Gripping Force - External

412N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

1Hz

Model Number

3361484

COO (Country of Origin):
DE

Festo HGPL Series Pneumatic Gripper, 25mm Bore Size, 40mm Stroke Length - HGPL-25-40-A-B, Numeric Part Number: 3361484


This pneumatic gripper is a two-finger parallel device designed to handle pick-and-place tasks in automated settings. It operates using double-acting pneumatic motion to open and close the fingers, making it suitable for integration into assembly lines and handling systems where controlled gripping is required. The unit is intended for industrial use where compact, repeatable gripping action is needed.

Features and Benefits:


• 25mm bore delivers Compact actuation and efficient force transmission
• 40mm stroke allows extended finger travel for varied workpieces
• 412N external gripping force supports hefty external loads
• 512N internal gripping force secures internal clamping operations
• Rated to 8 bar enables use with standard industrial supply pressures
• Maximum frequency 1 Hz facilitates steady, cyclical pick-and-place tasks

Applications


• Suitable for component pick-and-place in electronics assembly
• Ideal for handling small mechanical parts on production lines
• Used with pneumatic manipulators for electrical panel assembly
• Can be used for internal clamping of cylindrical parts during inspection
• Used for external gripping of housings in automated test rigs

What environmental temperatures can it operate within?


It functions within an ambient range from 5°C up to a maximum of 60°C, covering typical indoor industrial environments.

How does the device Interface with pneumatic systems?


It connects via an M5 port compatible with common pneumatic fittings and tubing sizes used in automation.

What is the expected mass to consider for robot ARM payload calculations?


The gripper has a mass of 1400 g which should be included when assessing manipulator load capacity.

Are there any material or regulatory considerations noted?


The product complies with RoHS requirements, indicating restriction of certain hazardous substances.

관련된 링크들