Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-14-40-A-B, Parallel Gripping Type
- RS 제품 번호:
- 281-1453
- 제조사 부품 번호:
- HGPL-14-40-A-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩3,171,540.00
일시적 품절
- 2026년 11월 13일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,171,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-1453
- 제조사 부품 번호:
- HGPL-14-40-A-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 14mm | |
| Gripping Type | Parallel | |
| Stroke Length | 40mm | |
| Action Type | Double Acting | |
| Series | HGPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 440g | |
| Minimum Operating Temperature | 5°C | |
| Gripping Force - External | 126N | |
| Gripping Force - Internal | 158N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 3361480 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 14mm | ||
Gripping Type Parallel | ||
Stroke Length 40mm | ||
Action Type Double Acting | ||
Series HGPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 440g | ||
Minimum Operating Temperature 5°C | ||
Gripping Force - External 126N | ||
Gripping Force - Internal 158N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 3361480 | ||
- COO (Country of Origin):
- DE
Festo HGPL Series Pneumatic Gripper, 40mm Stroke Length, 14mm Bore Size - HGPL-14-40-A-B, Numeric Part Number: 3361480
This pneumatic gripper provides controlled parallel gripping for automated handling in industrial settings. It operates with a double-acting mechanism and two opposed fingers to manipulate internal or external workpieces across a wide operating temperature range, making it suitable for integration with robotic end effectors and automation cells.
Features and Benefits:
• 14mm bore delivers Compact actuation and consistent force • 40mm stroke enables extended reach for varied part sizes • External gripping force 126N supports secure part retention • Internal gripping force 158N permits reliable inside gripping tasks • Operates up to 8 bar for compatibility with common plant supplies • Weighs 440 g for reduced payload on robotic arms
Applications
• Suitable for pick-and-place of electronic components in assembly • Ideal for gripping inside housings during inspection processes • Used for handling small mechanical parts on conveyor lines • Can be used for end effector mounting on collaborative robots • Used with pneumatic tooling in testing and calibration rigs
What connection does it use for pneumatic supply?
The unit uses an M5 threaded port for Air feed compatible with standard fittings.
How does its duty profile affect cycle planning?
It is rated for maximum operation at 1 Hz, so cycle schedules should allow for that frequency to maintain performance.
What environmental temperatures can it tolerate in operation?
It functions across a minimum of 5 °C up to a maximum of 60 °C for normal use.
How many fingers does it employ and what grip type is provided?
It uses two fingers arranged in a parallel configuration to handle both internal and external gripping tasks.
Are there any regulatory standards noted for material restrictions?
The product conforms to RoHS requirements regarding hazardous substance limits.
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-40-20-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-40-100-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-63-150-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-63-60-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-63-100-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-25-20-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-14-80-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-14-60-A-B, Parallel Gripping Type