Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-22-E-D-E-P, Adaptive Gripping Type
- RS 제품 번호:
- 280-8563
- 제조사 부품 번호:
- DHEB-22-E-D-E-P
- 제조업체:
- Festo
Subtotal (1 unit)*
₩450,120.00
제조사가 재고 비축중
- 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩450,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-8563
- 제조사 부품 번호:
- DHEB-22-E-D-E-P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 1 | |
| Gripping Type | Adaptive | |
| Action Type | Single Acting | |
| Stroke Length | 12mm | |
| Series | DHEB | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 43g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 1320792 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 1 | ||
Gripping Type Adaptive | ||
Action Type Single Acting | ||
Stroke Length 12mm | ||
Series DHEB | ||
Maximum Operating Pressure 8 bar | ||
Weight 43g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
Model Number 1320792 | ||
- COO (Country of Origin):
- IT
The Festo Bellow gripper is a versatile component with an optional mounting position. It operates in a single acting mode, specifically in the closed position. The gripper function is adaptive, and it features a contracting diaphragm design. The force pil
RoHS compliant
Lubricated operation possible
Moderate corrosion stress
관련된 링크들
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-22-E-D-E-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-E-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-33-E-U-E-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-33-E-D-E-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-E-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-51-E-D-E-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-D-E-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Bellow Gripper, DHEB-10-E-D-E-L, Adaptive Gripping Type