Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-E-L, Adaptive Gripping Type
- RS 제품 번호:
- 280-8540
- 제조사 부품 번호:
- DHEB-12-E-U-E-L
- 제조업체:
- Festo
Subtotal (1 unit)*
₩594,080.00
제조사가 재고 비축중
- 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩594,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-8540
- 제조사 부품 번호:
- DHEB-12-E-U-E-L
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 1 | |
| Bore Diameter | 12mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Adaptive | |
| Action Type | Single Acting | |
| Stroke Length | 5.5mm | |
| Series | DHEB | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 18g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 1320811 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 1 | ||
Bore Diameter 12mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Adaptive | ||
Action Type Single Acting | ||
Stroke Length 5.5mm | ||
Series DHEB | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 18g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 4Hz | ||
Model Number 1320811 | ||
- COO (Country of Origin):
- IT
Festo DHEB Series Pneumatic Gripper, 12mm Bore Size, 5.5mm Stroke Length - DHEB-12-E-U-E-L, Numeric Part Number: 1320811
This pneumatic gripper is a compact, single-acting Adaptive gripper designed for controlled pick-and-place and handling tasks in automated systems. It operates within typical industrial pneumatic environments and is suitable for installations where a small, lightweight finger gripper with a short stroke is required.
Features and Benefits:
• Single-acting operation reduces valve count and simplifies control
• Adaptive gripping provides handling of variable part geometries
• 5.5mm stroke delivers precise short-travel actuation
• 12mm bore enables moderate gripping force for small parts
• M5 port supports simple pneumatic tubing connections
• 18 g mass minimises added inertia on fast-moving axes
• Adaptive gripping provides handling of variable part geometries
• 5.5mm stroke delivers precise short-travel actuation
• 12mm bore enables moderate gripping force for small parts
• M5 port supports simple pneumatic tubing connections
• 18 g mass minimises added inertia on fast-moving axes
Applications
• Suitable for pick-and-place of small electronic components
• Ideal for single-finger handling on assembly robots
• Used for part transfer in miniature automation cells
• Can be used for gripping tasks in tight, lightweight end-effectors
• Used with vision-guided systems requiring Adaptive contact
• Ideal for single-finger handling on assembly robots
• Used for part transfer in miniature automation cells
• Can be used for gripping tasks in tight, lightweight end-effectors
• Used with vision-guided systems requiring Adaptive contact
What pressure range should be used for reliable operation?
The device is rated to a maximum operating pressure of 10 bar and must not exceed this Value for safe use.
How quickly can it be cycled in high-throughput setups?
It supports a maximum operating frequency of 4 Hz, enabling repeated short-cycle handling.
What temperatures can it withstand during continuous use?
The allowable operating temperature extends up to 60 °C with a minimum permitted temperature of 5 °C.
How many gripping fingers does it provide and how does that affect mounting?
It is configured with a single finger, allowing Compact mounting on narrow end-effectors and simplifying alignment.
Are there environmental or materials restrictions to consider?
The product conforms to RoHS requirements, indicating restriction of certain hazardous substances in its construction.
관련된 링크들
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-33-E-U-E-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-E-P, Adaptive Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, DHEB-14-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-63-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-22-E-U-S-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-S-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-10-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-41-E-U-S-L, Adaptive Gripping Type