RS Better World
Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-10-E-U-S-L, Adaptive Gripping Type
- RS 제품 번호:
- 280-8534
- 제조사 부품 번호:
- DHEB-10-E-U-S-L
- 제조업체:
- Festo
Subtotal (1 unit)*
₩625,640.00
제조사가 재고 비축중
- 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩625,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 280-8534
- 제조사 부품 번호:
- DHEB-10-E-U-S-L
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 1 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 10mm | |
| Gripping Type | Adaptive | |
| Action Type | Single Acting | |
| Stroke Length | 4mm | |
| Series | DHEB | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 17g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Frequency | 4Hz | |
| Better World Product | Yes | |
| Model Number | 1320799 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 1 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 10mm | ||
Gripping Type Adaptive | ||
Action Type Single Acting | ||
Stroke Length 4mm | ||
Series DHEB | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 17g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Frequency 4Hz | ||
Better World Product Yes | ||
Model Number 1320799 | ||
- COO (Country of Origin):
- IT
Festo DHEB Series Pneumatic Gripper, 10mm Bore Size, 4mm Stroke Length - DHEB-10-E-U-S-L, Numeric Part Number: 1320799
This pneumatic gripper is a Compact actuator designed to provide Adaptive single-finger gripping for automation tasks. It operates within typical industrial pneumatic systems to handle small components where precise, repeatable grip and a reduced footprint are required.
Features and Benefits:
• 10mm bore delivers controlled actuation for small parts handling
• Single-acting design reduces control complexity and valve count
• Adaptive gripping finger copes with variable part geometry
• 4mm stroke enables fine positional adjustment during pick-and-place
• Rated to 8 bar for robust pneumatic force in Compact devices
• Maximum 4 Hz operating frequency supports moderate cycle rates
• Single-acting design reduces control complexity and valve count
• Adaptive gripping finger copes with variable part geometry
• 4mm stroke enables fine positional adjustment during pick-and-place
• Rated to 8 bar for robust pneumatic force in Compact devices
• Maximum 4 Hz operating frequency supports moderate cycle rates
Applications
• Suitable for pick-and-place of electronic components
• Ideal for small-part assembly in electronics manufacturing
• Used with robotic end-effectors for single-finger part handling
• Can be used for testing rigs requiring repeatable grips
• Suitable for conveyor pick-off of miniature components
• Ideal for small-part assembly in electronics manufacturing
• Used with robotic end-effectors for single-finger part handling
• Can be used for testing rigs requiring repeatable grips
• Suitable for conveyor pick-off of miniature components
What port connection is required for integrating the unit?
It uses an M5 pneumatic port compatible with standard small-bore fittings.
What operating temperatures are acceptable for reliable use?
The device functions within a 5 °C to 60 °C ambient range for normal operation.
How heavy is the gripper for payload and mounting calculations?
The unit has a mass of 17 g, aiding lightweight end-effector design.
Is the device suitable where chemical or regulatory limits apply?
It conforms to RoHS requirements, addressing restricted substance constraints.
관련된 링크들
- Festo 2 Finger Single Acting Action Pneumatic Gripper, DHEB-14-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-63-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-22-E-U-S-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-33-E-U-E-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-S-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-E-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-E-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-41-E-U-S-L, Adaptive Gripping Type