SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-16D2, Angle Gripping Type
- RS 제품 번호:
- 478-056
- 제조사 부품 번호:
- MHY2-16D2
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩641,900.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩641,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 478-056
- 제조사 부품 번호:
- MHY2-16D2
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | MHY2 | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Port Size | M5 x 0.8 | |
| Weight | 150g | |
| Open Width | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 0.54Nm | |
| Gripping Force - Internal | 0.54Nm | |
| Closed Width | 28mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Height | 38mm | |
| Maximum Operating Frequency | 60cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series MHY2 | ||
Maximum Operating Pressure 0.6 Mpa | ||
Port Size M5 x 0.8 | ||
Weight 150g | ||
Open Width 85mm | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 0.54Nm | ||
Gripping Force - Internal 0.54Nm | ||
Closed Width 28mm | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Height 38mm | ||
Maximum Operating Frequency 60cpm | ||
비준수
- COO (Country of Origin):
- JP
Air Gripper - Angular 180°
Light and compact in four different sizes
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar
Note
Manufacturer part numbers ending in 2 identifies products without threaded holes on gripper fingers. All other products have threaded holes on gripper fingers
관련된 링크들
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-16D, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-10D, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-20D, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-25D, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-10D2, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-20D2, Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-16-A, Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-32-A, Angle Gripping Type