Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-S, Parallel Gripping Type
- RS 제품 번호:
- 350-802
- 제조사 부품 번호:
- DHPC-10-A-S
- 제조업체:
- Festo
Subtotal (1 unit)*
₩596,640.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩596,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 350-802
- 제조사 부품 번호:
- DHPC-10-A-S
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 2mm | |
| Action Type | Double Acting | |
| Series | DHPC-10-A-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 49g | |
| Gripping Force - External | 51.2N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 43N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116753 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 2mm | ||
Action Type Double Acting | ||
Series DHPC-10-A-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 49g | ||
Gripping Force - External 51.2N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 43N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116753 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper features an innovative design that seamlessly integrates reliable performance with efficient operation. Engineered with precision, it boasts a double-acting mechanism ensuring swift and accurate gripping actions. The robust construction, utilizing high-alloy stainless steel and anodized aluminum, guarantees durability in demanding industrial environments. With a compact size of 10 and configurable mounting options, it provides versatility for various applications. The inclusion of ball guides enhances performance while ensuring smooth operation, making it an indispensable component for automation processes that demand high precision and reliability.
Highly precise repetition accuracy at ±0.02 mm for consistent performance
Optional mounting positions provide flexibility in installation
Corrosion resistance class 0 ensures reliability in harsh environments
Lubricated operation option enhances functionality and longevity
Low operating frequency of 3 Hz suits high-speed applications
Compact design allows integration into tight spaces without sacrificing functionality
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-16-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-B, Parallel Gripping Type