Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-B, Parallel Gripping Type
- RS 제품 번호:
- 341-743
- 제조사 부품 번호:
- DHPC-10-A-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩596,640.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩596,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 341-743
- 제조사 부품 번호:
- DHPC-10-A-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 2mm | |
| Series | DHPC-10-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 49g | |
| Gripping Force - Internal | 43N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 51.2N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116756 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 2mm | ||
Series DHPC-10-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 49g | ||
Gripping Force - Internal 43N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 51.2N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116756 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is engineered for precision and reliability in automation tasks. The sleek design accommodates a variety of applications, ensuring a dependable grip with a maximum opening force of up to 51.2 N. Constructed from high-quality materials like anodised aluminium and high-alloy stainless steel, this gripper offers exceptional durability while maintaining lightweight efficiency. Its double-acting mode of operation allows for swift, responsive actions, making it ideal for fast-paced environments. The integrated ball guide ensures smooth motion, while the pneumatic drive system guarantees optimal performance even under varying pressure conditions. Suitable for ambient temperatures ranging from -10 °C to 60 °C, this device is perfect for diverse operational scenarios.
Designed to provide high repeatability for precise operations
Robust construction ensures long-lasting performance and reliability
Optional mounting position maximises versatility in installation
Corrosion resistance class CRC 0 protects against environmental stress
Integrated position detection enhances operational efficiency
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-16-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-B, Parallel Gripping Type