SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 8 mm

Subtotal (1 unit)*

₩33,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 10일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-9178
제조사 부품 번호:
AS3201F-G03-08A
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Outlet Connection Type

One-touch Fitting

Inlet Connection Type

3/8 in G

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

8 mm

Series

AS

Inlet Thread Standard

G

Maximum Operating Pressure

1 MPa

Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
IN

SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 3/8 inches Inlet size, 8mm Outlet size - AS3201F-G03-08A


This pneumatic elbow threaded-to-tube adaptor connects a threaded pneumatic supply to a push-in tube in Compact right-angle installations. It is intended for use in industrial automation and mechanical systems where a change of direction and quick tube connection are required. The component combines metallic and engineered-plastic construction to suit standard compressed-air environments while conforming to RoHS requirements.

Features & Benefits


• Maximum operating pressure 1MPa provides robust serviceability
• Proof pressure 1.5MPa gives margin for pressure spikes
• Operating temperature range down to -5°C and up to 60°C supports varied environments
• Threaded inlet in G standard enables compatibility with common pipework
• One-touch 8mm outlet allows Rapid push-in tube assembly
• Brass and PBT construction balances durability with lightweight design

**Applications**


• Suitable for pneumatic control panels requiring Compact directional change
• Ideal for machine tools needing quick-disconnect tubing at corners
• Used with assembly-line actuators where limited space demands elbow fittings
• Can be used for pneumatic speed-control installations in automation cells

What inlet and outlet connection types does it use?


It has a 3/8in G threaded inlet and an 8mm one-touch push-in outlet for tube connection.

How does the material choice affect chemical resistance?


The metal portion is brass for corrosion resistance to general compressed-air environments while the PBT plastic resists oils and many common industrial cleaners.

What minimum pressure is required for reliable operation?


The fitting functions down to a minimum operating pressure of 0.1MPa for pneumatic circuits that operate at low supply pressures.

Is the fitting suitable where occasional overpressure may occur?


The fitting’s proof pressure of 1.5MPa provides a safety margin above its 1MPa maximum operating rating to tolerate temporary pressure excursions.

관련된 링크들