SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/4 in One-touch Fitting 6 mm
- RS 제품 번호:
- 280-9162
- 제조사 부품 번호:
- AS2201F-G02-06A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩27,260.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-9162
- 제조사 부품 번호:
- AS2201F-G02-06A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/4 inches Inlet size, 6mm Outlet size - AS2201F-G02-06A
This pneumatic elbow threaded-to-tube adaptor provides a Compact angled connection between a 1/4 inches threaded inlet and a push-fit tube outlet for pneumatic systems. Designed for integration into control and distribution assemblies, it combines Durable metals and polymer components to facilitate quick tubing attachment and regulated airflow in industrial automation environments.
Features & Benefits
• Maximum operating pressure 1MPa gives consistent system performance
• Proof pressure 1.5MPa enhances safety margin under pressure spikes
• One-touch 6mm push-to-connect outlet speeds installation and maintenance
• Brass body with PBT components resists wear and corrosion
• Operating temperature range -5°C to 60°C enables varied site usage
• Proof pressure 1.5MPa enhances safety margin under pressure spikes
• One-touch 6mm push-to-connect outlet speeds installation and maintenance
• Brass body with PBT components resists wear and corrosion
• Operating temperature range -5°C to 60°C enables varied site usage
**Applications**
• Suitable for pneumatic speed control on actuator manifolds
• Ideal for assembly-line flow regulation in automation cells
• Used with control valves in electronics manufacturing equipment
• Can be used for compressed-air distribution in mechanical workshops
• Ideal for assembly-line flow regulation in automation cells
• Used with control valves in electronics manufacturing equipment
• Can be used for compressed-air distribution in mechanical workshops
What minimum pressure is required for reliable operation?
It operates from 0.1MPa, ensuring functionality at low supply pressures.
How does the fitting behave under elevated temperature?
The materials maintain specified performance up to 60°C without loss of rated pressure capability.
Is the product compliant with environmental substance restrictions?
It meets RoHS requirements limiting hazardous substances in electrical and electronic equipment.
What type of outlet connection is provided for tubing?
The outlet uses a one-touch push-to-connect mechanism for 6mm tubing to allow quick insertion and removal.
관련된 링크들
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 6 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 8 mm
- SMC AS Series Speed Controller Speed Controller, AS2051FM-06, Inlet Female, Tube 6 mm, Outlet Female Tube One-Touch
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 8 mm Tube 8 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Threaded JIS