SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- RS 제품 번호:
- 280-9175
- Distrelec 제품 번호:
- 110-89-185
- 제조사 부품 번호:
- AS3201F-03-06SA
- 제조업체:
- SMC
Subtotal (1 unit)*
₩32,478.00
재고있음
- 추가로 2026년 11월 19일 부터 5 개 단위 배송
- 추가로 2026년 12월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,478.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-9175
- Distrelec 제품 번호:
- 110-89-185
- 제조사 부품 번호:
- AS3201F-03-06SA
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
The SMC angled one touch fittings are light in weight and easy to lock.
RoHS compliant
Improved installability
관련된 링크들
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Tube
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in R R 3/8 in One-touch Fitting 12 mm
- SMC AS-FS Series Elbow Type Speed Controller, Inlet Male, Threaded, Outlet Male Tube
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 8 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 10 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 6 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/4 in One-touch Fitting 6 mm