Festo VFOE Series Pneumatic Manual Control Valve, 8095433, Threaded QS-6 Threaded 1/8 in G

Subtotal (1 Bag of 50 units)*

₩751,530.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩751,530.00₩15,030.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-9256
Distrelec 제품 번호:
304-32-884
제조사 부품 번호:
VFOE-LE-T-G18-Q6-P50
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Pneumatic Manual Control Valve

Inlet Connection Size

QS-6

Outlet Connection Size

1/8 in G

Series

VFOE

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Material

Nitrile Rubber (NBR), Galvanised Steel, Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

Minimum Operating Pressure

0.2bar

Model Number

8095433

COO (Country of Origin):
DE
The Festo flow control valve has exhaust air one-way flow control function. It has rotary knob with detent and screw-in mounting.

Low-cost solution for standard applications

Simple and reliable adjustment of pneumatic cylinder speed

Extremely easy assembly

관련된 링크들

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy