Festo VFOE Series Pneumatic Manual Control Valve, 8095436, Threaded QS-12 Threaded 1/2 in G
- RS 제품 번호:
- 253-9249
- 제조사 부품 번호:
- VFOE-LE-T-G12-Q12-P20
- 제조업체:
- Festo
Subtotal (1 Bag of 20 units)*
₩1,142,466.00
제조사가 재고 비축중
- 2026년 6월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,142,466.00 | ₩57,123.30 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-9249
- 제조사 부품 번호:
- VFOE-LE-T-G12-Q12-P20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Manual Control Valve | |
| Inlet Connection Size | QS-12 | |
| Outlet Connection Size | 1/2 in G | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.02MPa | |
| Hazardous Area Certification | ATEX | |
| Model Number | 8095436 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Manual Control Valve | ||
Inlet Connection Size QS-12 | ||
Outlet Connection Size 1/2 in G | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.02MPa | ||
Hazardous Area Certification ATEX | ||
Model Number 8095436 | ||
- COO (Country of Origin):
- IN
The Festo flow control valve has exhaust air one-way flow control function. It has rotary knob with detent and screw-in mounting.
Low-cost solution for standard applications
Simple and reliable adjustment of pneumatic cylinder speed
Extremely easy assembly
관련된 링크들
- Festo VFOE Series Pneumatic Manual Control Valve, 8068733, Threaded QS-12 Threaded 1/2 in G
- Festo VFOE Series Pneumatic Manual Control Valve, 8068728, Threaded QS-6 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve, 8068725, Threaded QS-4 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve, 8068729, Threaded QS-8 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve, 8068727, Threaded QS-8 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve, 8068726, Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve, 8095434, Threaded QS-8 Threaded G1/4
- Festo VFOE Series Pneumatic Manual Control Valve, 8095433, Threaded QS-6 Threaded 1/8 in G